PDP SEO Portlet

ACPL-W611-060E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W611-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed ac and dc performance over temperature: -40°C to +85°C
  • Stretched SO-6 package
  • Safety Approval:
    • UL Recognized: 5000Vrms for 1 minute for ACPL-W611 and ACPLP611-020E per UL1577
    • CSA
    • IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value
6 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2700  Mult:100  
Need More?
USD $:
$ 1.34714
2700+
$1.34714
5400+
$1.27432
10800+
$1.24079
21600+
$1.209
43200+
$1.2028
SubTotal:
$3,637.28