PDP SEO Portlet

ACPL-W60L-500E

Optocoupler Open Collector-OUT DC-IN Single 6-Pin SSO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W60L-500E
Secondary Manufacturer Part#: ACPL-W60L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W60L is optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15 kV/µs at 3.3 V. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from –40 °C to +85 °C allowing trouble-free system performance.

  • Dual Voltage Operation (3.3V/5V)
  • Package clearance/creepage at 8 mm
  • Low power consumption
  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V
  • High speed: 15 MBd typical
  • LVTTL/LVCMOS compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: –40 °C to +85 °C
  • Available in 6-pin stretched SO-6 and 8 pin stretched SO-8
  • Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260
15 MBd
20 mA
85 mW
24 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Open Collector
6SO Stretched
1.75 V
6
4.58 x 6.81 x 3.18 mm mm
5 V
Extended Industrial
ACPL-W60L
SSO
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.94209
6000+
$1.93228
12000+
$1.92248
24000+
$1.91267
48000+
$1.90286