ACPL-W60L-000E
Optocoupler Open Collector-OUT DC-IN Single 6-Pin SSO
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-W60L-000E
Secondary Manufacturer Part#: ACPL-W60L-000E
- RoHS 10 Compliant
- Tariff Charges
The ACPL-W60L is optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15 kV/µs at 3.3 V. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from –40 °C to +85 °C allowing trouble-free system performance.
- Dual Voltage Operation (3.3V/5V)
- Package clearance/creepage at 8 mm
- Low power consumption
- 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V
- High speed: 15 MBd typical
- LVTTL/LVCMOS compatible
- Low input current capability: 5 mA
- Guaranteed AC and DC performance over temperature: –40 °C to +85 °C
- Available in 6-pin stretched SO-6 and 8 pin stretched SO-8
- Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| Inverter | ||
| 260 | ||
| 15 MBd | ||
| 20 mA | ||
| 85 mW | ||
| 24 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 6SO Stretched | ||
| 1.75 V | ||
| 6 | ||
| 4.58 x 6.81 x 3.18 mm mm | ||
| 5 V | ||
| Extended Industrial | ||
| ACPL-W60L | ||
| SSO | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |