ACPL-W484-060E
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Opto-electronics, Optocouplers, Digital Output Optocouplers
Avnet Manufacturer Part #: ACPL-W484-060E
- RoHS 10 Compliant
- Tariff Charges
- Positive output type (totem pole output)
- Truth Table Guaranteed: Vcc from 4.5 V to 30 V
- Performance Specified for Common IPM Applications Over Industrial Temperature Range.
- Short Maximum Propagation Delays
- Minimized Pulse Width Distortion (PWD)
- Very High Common Mode Rejection (CMR)
- Hysteresis
- Available in SO-5 (ACPL-M484) and Stretched SO-6 package (ACPCL-P484/W484).
- Package Clearance/Creepage at 8 mm (ACPL-W484)
- Safety Approval:
- UL Recognized with 5000 Vrms (ACPL-W484) for 1 minute per UL1577.
- CSA Approved.
- Approved with Maximum Working Insulation Voltage VIORM = 1140 Vpeak for ACPL-W484
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |