PDP SEO Portlet

ACPL-W483-000E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W483-000E
Secondary Manufacturer Part#: ACPL-W483-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W483 fast speed optocoupler contains a AlGaAs LED and photo detector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive of Intelligent Power Module or as a gate driver. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time.

  • Inverted output type (totem pole output)
  • Truth Table Guaranteed: Vcc from 4.5 V to 30 V
  • Performance Specified for Common IPM Applications Over Industrial Temperature Range.
  • Short Maximum Propagation Delays
  • Minimized Pulse Width Distortion (PWD)
  • Very High Common Mode Rejection (CMR)
  • Hysteresis
  • Available in SO-5 (ACPL-M483) and Stretched SO-6 package (ACPCL-P483/W483).
  • Package Clearance/Creepage at 8 mm (ACPL-W483)
  • Safety Approval:
    • UL Recognized with 5000 Vrms (ACPL-W483) for 1 minute per UL1577.
    • CSA Approved.
  • Approved with Maximum Working Insulation Voltage VIORM= 1140 Vpeak for ACPL-W483

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2100  Mult:100  
USD $:
2100+
$2.0592
4200+
$2.0488
8400+
$2.0384
16800+
$2.028
33600+
$2.0176