PDP SEO Portlet

ACPL-W480-500E

Optocoupler Totem-Pole-OUT DC-IN 1-CH 6-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W480-500E
Secondary Manufacturer Part#: ACPL-W480-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W480 fast speed optocoupler contain a GaAsP LED and photo detector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive Intelligent Power Module or gate drive. Minimized propagation delay difference between devices make these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time.

  • Performance Specified for Common IPM Applications Over Industrial Temperature Range.
  • Short Maximum Propagation Delays
  • Minimized Pulse Width Distortion (PWD)
  • Very High Common Mode Rejection (CMR)
  • Hysteresis
  • Totem Pole Output (No Pull-up Resistor Required)
  • Available in Stretched SO-6 package.
  • Safety Approval: UL Recognized with 5000 Vrms for 1 minute for all ACPL-W480 devices per UL1577.
    • CSA Approved. IEC/EN/DIN EN 60747-5-5 Approved: VIORM = 1140, Vpeak for ACPL-W480.

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
10 mA
210 mW
16 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 to 100 °C
Totem-Pole
6SSO
1.7 V
6
4.58 x 6.807 x 3.18 mm
5 V
Extended Industrial
SSO
20 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.95101
6000+
$1.94116
12000+
$1.93131
24000+
$1.92145
48000+
$1.9116