ACPL-W456-500E
Optocoupler, GaAsP, 1 Channel, SSO, 6 Pins, 5 kVrms
- RoHS 10 Compliant
- Tariff Charges
The ACPL-P456 and ACPL-W456 contain a GaAsP LEDoptically coupled to an integrated high gain photodetector. Minimized propagation delay differencebetween devices make these optocouplers excellentsolutions for improving inverter efficiency throughreduced switching dead time. Specifications and performanceplots are given for typical IPM applications.
- Performance Specified for Common IPM Applications Over Industrial Temperature Range.
- Short Maximum Propagation Delays
- Minimized Pulse Width Distortion (PWD)
- Very High Common Mode Rejection (CMR)
- High CTR.
- Available in Stretched SO-6 package with 8 mm creepage and clearance.
- Safety Approval:
- UL Recognized with 3750 Vrms for 1 minute (5000 Vrms for 1 minute for ACPL-W456 devices) per UL1577.
- CSA Approved.
- IEC/EN/DIN EN 60747-5-5 Approved with VIORM = 1140 Vpeak (ACPL-W456) and VIORM = 891 Vpeak (ACPL-P456) for Option 060.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 90 % | ||
| 25 mA | ||
| 145 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Open Collector | ||
| 6SO Stretched | ||
| 6 | ||
| 4.58 x 6.81 x 3.18 mm | ||
| Industrial | ||
| SSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |