PDP SEO Portlet

ACPL-W454-560E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SO Stretched T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W454-560E
Secondary Manufacturer Part#: ACPL-W454-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W454 is similar to Avago Technologiesother high speed transistor output optocouplers, but withshorter propagation delays and higher CTR. The ACPLW454/P454also has a guaranteed propagation delaydifference (tPLH - tPHL). These features make the ACPLW454/P454an excellent solution to IPM inverter dead timeand other switching problems.The ACPL-W454/P454 CTR, propagation delays, and CMRare specified both for TTL load and drive conditions and forIPM (Intelligent Power Module) load and drive conditions.Specifications and typical performance plots for both TTLand IPM conditions are provided for ease of application.This diode-transistor optocoupler uses an insulating layerbetween the light emitting diode and an integrated photodetector to provide electrical insulation between inputand output. Separate connections for the photodiode biasand output transistor collector increase the speed up to ahundred times over that of a conventional phototransistorcoupler by reducing the base-collector capacitance

  • Package Clearance/Creepage at 8mm (ACPL-W454)
  • Function Compatible with HCPL-4504
  • Surface Mountable in 6-pin stretched SO6
  • Short Propagation Delays for TTL and IPM Applications
  • Very High Common Mode Transient Immunity: Guaranteed 15 kV/s at VCM = 1500 V
  • High CTR: >25% at 25°C
  • Guaranteed Specifications for Common IPM Applications
  • TTL Compatible
  • Guaranteed AC and DC Performance Over Temperature: 0°C to 70°C
  • Open Collector Output
  • Safety approval
    • UL Recognized 3750 Vrms for 1 minute (5000 Vrms for 1 minute under ACPL-W454 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-2 Approved with VIORM = 1140 Vpeak (ACPL-W454) and VIORM = 891 Vpeak (ACPL-P454) for Option 060.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.5345
6000+
$1.52675
12000+
$1.519
24000+
$1.51125
48000+
$1.5035