PDP SEO Portlet

ACPL-W454-000E

Optocoupler, Transistor Output, 1 Channel, SOIC, 6 Pins, 25 mA, 5 kV, 25 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W454-000E
Secondary Manufacturer Part#: ACPL-W454-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W454-000E is a 1-channel 6-pin transistor output High Speed Optocoupler for use with line receivers and replace pulse transformers. It has a guaranteed propagation delay difference (tPLH-tPHL). These features make the ACPLW454 an excellent solution to IPM inverter dead time and other switching problems. The ACPL-W454 CTR, propagation delays and CMR are specified both for TTL load and drive conditions and for IPM (Intelligent Power Module) load and drive conditions. Specifications and typical performance plots for both TTL and IPM conditions are provided for ease of application. This diode-transistor optocoupler uses an insulating layer between the light emitting diode and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional phototransistor coupler by reducing the base-collector capacitance.

  • High CMR
  • Open collector output
  • Function compatible with HCPL-4504
  • 1140V Maximum working insulation voltage
  • 15kV/µs at VCM=1500V Very High common mode transient immunity
  • 25% at 25°C High CTR

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2600  Mult:100  
USD $:
2600+
$1.5741
5200+
$1.56615
10400+
$1.5582
20800+
$1.55025
41600+
$1.5423