PDP SEO Portlet

ACPL-W349-500E

Optocoupler, 1 Channel, SSO, 6 Pins, 5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W349-500E
Secondary Manufacturer Part#: ACPL-W349-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W349 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving SiC/GaN (Silicon Carbide / Gallium Nitride) MOSFETs and IGBTs used in power conversion applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving SiC/GaN MOSFET and IGBT with ratings up to 1200V/100A.

  • 2.5 A maximum peak output current
  • Wide operating VCC range: 15 to 30 V
  • 110 ns maximum propagation delay
  • 50 ns maximum propagation delay difference
  • Rail-to-rail output voltage
  • 50 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • LED current input with hysteresis
  • ICC = 4.2 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Industrial temperature range: -40°C to 105°C
  • Safety Approval
    • UL Recognized 3750/5000 VRMS for 1min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 891/1140 VPEAK

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.3364
4000+
$2.3246
8000+
$2.3128
16000+
$2.301
32000+
$2.2892