PDP SEO Portlet

ACPL-W349-060E

OptoCoupler 1-CH 6-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W349-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5 A maximum peak output current
  • Wide operating VCC range: 15 to 30 V
  • 110 ns maximum propagation delay
  • 50 ns maximum propagation delay difference
  • Rail-to-rail output voltage
  • 50 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • LED current input with hysteresis
  • ICC = 4.2 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Industrial temperature range: -40°C to 105°C
  • Safety Approval
    • UL Recognized 3750/5000 VRMS for 1min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 891/1140 VPEAK

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1700  Mult:100  
Need More?
USD $:
$ 2.1978
1700+
$2.1978
3400+
$2.1867
6800+
$2.1756
13600+
$2.1645
27200+
$2.1534
SubTotal:
$3,736.26