PDP SEO Portlet

ACPL-W346-000E

Optocoupler, Gate Drive Output, 1 Channel, SOIC, 6 Pins, 5 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W346-000E
Secondary Manufacturer Part#: ACPL-W346-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-W346-000E is a 2.5A output current power and SiC MOSFET Gate Drive Optocoupler with rail-to-rail output voltage. This contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power and SiC (silicon carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion.

  • LED current input with hysteresis
  • Undervoltage lock-out protection (UVLO) with hysteresis
  • -40 to 105°C Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1700  Mult:100  
USD $:
1700+
$2.13571
3400+
$2.02027
6800+
$1.9671
13600+
$1.91667
27200+
$1.86875