PDP SEO Portlet

ACPL-W341-000E

GATE DRIVE OPTOCOUPLER,LF

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W341-000E
Secondary Manufacturer Part#: ACPL-W341-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P341/W341 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200 V / 100 A. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-P341 and ACPL-W341 have the highest insulation voltage of VIORM = 891Vpeak and VIORM = 1140 Vpeak respectively in the IEC/ EN/DIN EN 60747-5-2.

?? 3.0 A maximum peak output current ?? 2.5 A minimum peak output current ?? Rail-to-rail output voltage ?? 200 ns maximum propagation delay ?? 100 ns maximum propagation delay diff erence ?? LED current input with hysteresis ?? 35 kV/?s minimum Common Mode Rejection (CMR) at VCM = 1500 V ?? ICC = 3.0 mA maximum supply current ?? Under Voltage Lock-Out protection (UVLO) with hysteresis ?? Wide operating VCC Range: 15 to 30 V ?? Industrial temperature range: -40° C to 105° C ?? Safety Approval: – UL Recognized 3750/5000 VRMS for 1 min. – CSA – IEC/EN/DIN EN 60747-5-2 VIORM = 891/1140 Vpeak

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2900  Mult:100  
USD $:
2900+
$1.3464
5800+
$1.3396
11600+
$1.3328
23200+
$1.326
46400+
$1.3192