PDP SEO Portlet

ACPL-W302-500E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SO Stretched T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W302-500E
Secondary Manufacturer Part#: ACPL-W302-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P302/W302 consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.

  • High speed response.
  • Ultra high CMR.
  • Bootstrappable supply current.
  • Available in Stretched SO-6 package
  • Package Clearance/Creepage at 8mm (ACPL-W302)
  • Safety Approval:
    • UL1577 recognized with 5000 Vrms for 1 minute for ACPLW302
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 1140 Vpeak for ACPL-W302

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$1.0989
8000+
$1.09335
16000+
$1.0878
32000+
$1.08225
64000+
$1.0767