PDP SEO Portlet

ACPL-W302-000E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SO Stretched Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-W302-000E
Secondary Manufacturer Part#: ACPL-W302-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P302/W302 consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.

  • High speed response.
  • Ultra high CMR.
  • Bootstrappable supply current.
  • Available in Stretched SO-6 package
  • Package Clearance/Creepage at 8mm (ACPL-W302)
  • Safety Approval:
    • UL1577 recognized with 5000 Vrms for 1 minute for ACPLW302
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 1140 Vpeak for ACPL-W302

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3700  Mult:100  
USD $:
3700+
$0.98505
7400+
$0.98008
14800+
$0.9751
29600+
$0.97012
59200+
$0.96515