PDP SEO Portlet

ACPL-T350-000E

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-T350-000E
Secondary Manufacturer Part#: ACPL-T350-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260
0.5 us
25 mA
295 mW
0.5 us
Through Hole
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP
8
9.65 x 6.35 x 3.56 mm
Industrial
PDIP
0.02 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2950  Mult:50  
USD $:
2950+
$1.21429
3050+
$1.17806
6000+
$1.17208
14750+
$1.1661
29500+
$1.16012