PDP SEO Portlet

ACPL-P611-500E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P611-500E
Secondary Manufacturer Part#: ACPL-P611-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P611 is an optically coupled gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common mode transient immunity specifi cation of 10,000 V/µs for the ACPL-W611. This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler ac and dc operational parameters are guaranteed from -40°C to +85°C allowing trouble-free system performance. The ACPL-W611/ACPL-P611 is suitable for high speed logic interfacing, input/output buff ering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.

  • 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed ac and dc performance over temperature: -40°C to +85°C
  • Stretched SO-6 package
  • Safety Approval:
    • UL Recognized: 5000Vrms for 1 minute for ACPLP611-020E per UL1577
    • CSA
    • IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.6236
6000+
$1.6154
12000+
$1.6072
24000+
$1.599
48000+
$1.5908