PDP SEO Portlet

ACPL-P611-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 6 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P611-000E
Secondary Manufacturer Part#: ACPL-P611-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P611-000E is a 1-channel 6-pin high speed optically coupled Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments. It is suitable for isolated line receiver, microprocessor system interfaces, instrument input/output isolation and ground loop elimination.

  • 10kV/µs Minimum common-mode rejection (CMR) at VCM=1000V
  • 5mA Low input current capability
  • 630V Maximum working insulation voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  86.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.98
200+
$1.97
400+
$1.96
800+
$1.95
1600+
$1.94