PDP SEO Portlet

ACPL-P484-560E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P484-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive output type (totem pole output)
  • Truth Table Guaranteed: Vcc from 4.5 V to 30 V
  • Performance Specified for Common IPM Applications Over Industrial Temperature Range.
  • Short Maximum Propagation Delays
  • Minimized Pulse Width Distortion (PWD)
  • Very High Common Mode Rejection (CMR)
  • Hysteresis
  • Available in SO-5 (ACPL-M484) and Stretched SO-6 package (ACPCL-P484/W484).
  • Package Clearance/Creepage at 8 mm (ACPL-W484)
  • Safety Approval:
    • UL Recognized with 5000 Vrms (ACPL-W484) for 1 minute per UL1577.
    • CSA Approved.
  • Approved with Maximum Working Insulation Voltage VIORM = 891 Vpeak for ACPL-P484

Technical Attributes

Find Similar Parts

Description Value
6 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 2.23659
2000+
$2.23659
4000+
$2.22529
8000+
$2.214
16000+
$2.2027
32000+
$2.1914
SubTotal:
$4,473.18