PDP SEO Portlet

ACPL-P484-000E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P484-000E
Secondary Manufacturer Part#: ACPL-P484-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P484 fast speed optocoupler contains a AlGaAs LED and photo detector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive Intelligent Power Module or gate drive. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time.

  • Positive output type (totem pole output)
  • Truth Table Guaranteed: Vcc from 4.5 V to 30 V
  • Performance Specified for Common IPM Applications Over Industrial Temperature Range.
  • Short Maximum Propagation Delays
  • Minimized Pulse Width Distortion (PWD)
  • Very High Common Mode Rejection (CMR)
  • Hysteresis
  • Available in SO-5 (ACPL-M484) and Stretched SO-6 package (ACPCL-P484/W484).
  • Package Clearance/Creepage at 8 mm (ACPL-W484)
  • Safety Approval:
    • UL Recognized with 5000 Vrms (ACPL-W484) for 1 minute per UL1577.
    • CSA Approved.
  • Approved with Maximum Working Insulation Voltage VIORM = 891 Vpeak for ACPL-P484

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2100  Mult:100  
USD $:
2100+
$1.9404
4200+
$1.9306
8400+
$1.9208
16800+
$1.911
33600+
$1.9012