PDP SEO Portlet

ACPL-P483-560E

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P483-560E
Secondary Manufacturer Part#: ACPL-P483-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
250
10 mA
210 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Totem-Pole
6SO
6
4.58 x 6.81 x 3.18 mm
SOIC
0.006 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.07688
4000+
$2.06639
6000+
$2.0559
10000+
$2.04541
20000+
$2.03492