PDP SEO Portlet

ACPL-P483-500E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P483-500E
Secondary Manufacturer Part#: ACPL-P483-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P483 fast speed optocoupler contains a AlGaAs LED and photo detector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive of Intelligent Power Module or as a gate driver. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time.

  • Inverted output type (totem pole output)
  • Truth Table Guaranteed: Vcc from 4.5 V to 30 V
  • Performance Specified for Common IPM Applications Over Industrial Temperature Range.
  • Short Maximum Propagation Delays
  • Minimized Pulse Width Distortion (PWD)
  • Very High Common Mode Rejection (CMR)
  • Hysteresis
  • Available in SO-5 (ACPL-M483) and Stretched SO-6 package (ACPCL-P483/W483).
  • Package Clearance/Creepage at 8 mm (ACPL-W483)
  • Safety Approval:
    • UL Recognized with 5000 Vrms (ACPL-W483) for 1 minute per UL1577.
    • CSA Approved.
  • Approved with Maximum Working Insulation Voltage VIORM= 891 Vpeak for ACPL-P483

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
250
10 mA
210 mW
Surface Mount
-40 to 105 °C
Totem-Pole
6SO
6
4.58 x 6.81 x 3.18 mm
SOIC
0.006 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.9998
5000+
$1.9897
8000+
$1.9796
15000+
$1.9695
30000+
$1.9594