PDP SEO Portlet

ACPL-P483-060E

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P483-060E
Secondary Manufacturer Part#: ACPL-P483-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
250
10 mA
210 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Totem-Pole
6SO
6
4.58 x 6.81 x 3.18 mm
SOIC
0.006 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2100  Mult:100  
USD $:
2100+
$1.89574
4200+
$1.82188
8400+
$1.74802
16800+
$1.67416
33600+
$1.64338