ACPL-P481-060E
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Tube
- RoHS 10 Compliant
- Tariff Charges
The high-speed ACPL-P481 optocoupler contains a GaAsP LED, photo detector and a Schmitt trigger that eliminates the need for external waveform conditioning circuit.The totem pole output eliminates the need for a pull-up resistor. An Intelligent Power Module, Power MOSFET or IGBT can be driven directlyPropagation delay difference between devices has been minimized to maximize inverter efficiency through reduced switching dead time.
- Inverted output type (totem pole output)
- Performance Specified for Common IPM Applications Over Industrial Temperature Range.
- Short Maximum Propagation Delays
- Minimized Pulse Width Distortion (PWD)
- Very High Common Mode Rejection (CMR)
- Hysteresis
- Available in Stretched SO-6 Package.
- Package Clearance/Creepage at 8 mm (ACPL-W481)
- Safety Approval: (pending)
- UL Recognized with 3750 Vrms (5000 Vrms for ACPL-W481) for 1 minute per UL1577.
- CSA Approved.
- IEC/EN/DIN EN 60747-5-5 Approved with VIORM = 891 Vpeak for ACPL-P481 and VIORM = 1140 Vpeak for ACPL-W481, under option 060.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND Schmitt | ||
| 260 | ||
| 10 mA | ||
| 210 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Totem-Pole | ||
| 6SO | ||
| 6 | ||
| 4.58 x 6.81 x 3.18 mm | ||
| SOIC | ||
| 0.02 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |