PDP SEO Portlet

ACPL-P481-000E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P481-000E
Secondary Manufacturer Part#: ACPL-P481-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high-speed ACPL-P481 optocoupler contains a GaAsP LED, photo detector and a Schmitt trigger that eliminates the need for external waveform conditioning circuit.The totem pole output eliminates the need for a pull-up resistor. An Intelligent Power Module, Power MOSFET or IGBT can be driven directlyPropagation delay difference between devices has been minimized to maximize inverter efficiency through reduced switching dead time.

  • Inverted output type (totem pole output)
  • Performance Specified for Common IPM Applications Over Industrial Temperature Range.
  • Short Maximum Propagation Delays
  • Minimized Pulse Width Distortion (PWD)
  • Very High Common Mode Rejection (CMR)
  • Hysteresis
  • Available in Stretched SO-6 Package.
  • Package Clearance/Creepage at 8 mm (ACPL-W481)
  • Safety Approval: (pending)
    • UL Recognized with 3750 Vrms (5000 Vrms for ACPL-W481) for 1 minute per UL1577.
    • CSA Approved.
    • IEC/EN/DIN EN 60747-5-5 Approved with VIORM = 891 Vpeak for ACPL-P481 and VIORM = 1140 Vpeak for ACPL-W481, under option 060.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:100  
USD $:
2500+
$1.5741
5000+
$1.56615
10000+
$1.5582
20000+
$1.55025
40000+
$1.5423