ACPL-P480-020E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| AND | ||
| 260 | ||
| 10 mA | ||
| 210 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Totem-Pole | ||
| 6SO Stretched | ||
| 6 | ||
| 4.58 x 6.81 x 3.18 mm | ||
| Industrial | ||
| SSO | ||
| 0.02 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |