PDP SEO Portlet

ACPL-P454-500E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SO Stretched T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P454-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package Clearance/Creepage at 8mm
  • Function Compatible with HCPL-4504
  • Surface Mountable in 6-pin stretched SO6
  • Short Propagation Delays for TTL and IPM Applications
  • Very High Common Mode Transient Immunity: Guaranteed 15 kV/µs at VCM = 1500 V
  • High CTR: >25% at 25°C
  • Guaranteed Specifications for Common IPM Applications
  • TTL Compatible
  • Guaranteed AC and DC Performance Over Temperature: 0°C to 70°C
  • Open Collector Output
  • Safety approval: UL Recognized with 3750 Vrms for 1 minute for all ACPL-P454 devices per UL1577
    • CSA Approved IEC/EN/DIN EN 60747-5-5 Approved with VIORM = 891, Vpeak for ACPL-P454

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 1.64047
3000+
$1.64047
6000+
$1.63218
12000+
$1.6239
24000+
$1.61561
48000+
$1.60733
SubTotal:
$4,921.41