PDP SEO Portlet

ACPL-P454-020E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SO Stretched Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P454-020E
Secondary Manufacturer Part#: ACPL-P454-020E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P454 is similar to Broadcom’s other high speed transistor output optocouplers, but with shorter propagation delays and higher CTR. The ACPL-P454 also has a guaranteed propagation delay difference (tPLH – tPHL). These features make the ACPL-P454 an excellent solution to IPM inverter dead timeand other switching problems. The ACPL-P454 CTR, propagation delays, and CMR are specified both for TTL load and drive conditions and for IPM (Intelligent Power Module) load and drive conditions. Specifications and typical performance plots for both TTL and IPM conditions are provided for ease of application. This diode-transistor optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional phototransistor coupler by reducing the base-collector capacitance.

  • Package Clearance/Creepage at 8mm
  • Function Compatible with HCPL-4504
  • Surface Mountable in 6-pin stretched SO6
  • Short Propagation Delays for TTL and IPM Applications
  • Very High Common Mode Transient Immunity: Guaranteed 15 kV/µs at VCM = 1500 V
  • High CTR: >25% at 25°C
  • Guaranteed Specifications for Common IPM Applications
  • TTL Compatible
  • Guaranteed AC and DC Performance Over Temperature: 0°C to 70°C
  • Open Collector Output
  • Safety approval: UL Recognized with 3750 Vrms for 1 minute for all ACPL-P454 devices per UL1577
    • CSA Approved IEC/EN/DIN EN 60747-5-5 Approved with VIORM = 891, Vpeak for ACPL-P454

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
65@12mA %
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
6SO Stretched
6
4.58 x 6.81 x 3.18 mm
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2800  Mult:100  
USD $:
2800+
$1.4168
5600+
$1.3616
11200+
$1.3064
22400+
$1.2512
44800+
$1.2282