PDP SEO Portlet

ACPL-P347-500E

Optocoupler DC-IN Single Rail to Rail-OUT 6-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P347-500E
Secondary Manufacturer Part#: ACPL-P347-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 mA
DC
28 ns
-0.8 A
0.8 A
550 mW
110 ns
28 ns
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 °C
IGBT|MOSFET
Rail to Rail
6SOIC
1.95 V
1 A
6
6.81 x 4.58 x 3.18 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.70851
6000+
$1.69988
12000+
$1.69126
24000+
$1.68263
48000+
$1.674