PDP SEO Portlet

ACPL-P346-000E

Optocoupler 1-CH 6-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P346-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • Rail-to-rail output voltage
  • 120 ns maximum propagation delay
  • 50 ns maximum propagation delay difference
  • LED current input with hysteresis
  • 50 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • ICC = 4.0 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC Range: 10 to 20 V
  • Industrial temperature range: -40°C to 105°C
  • Safety Approval
    • UL Recognized 3750/5000 VRMS for 1min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 891/1140 Vpeak

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1900  Mult:100  
Need More?
USD $:
$ 2.079
1900+
$2.079
3800+
$2.0685
7600+
$2.058
15200+
$2.0475
30400+
$2.037
SubTotal:
$3,950.10