PDP SEO Portlet

ACPL-P345-000E

Optocoupler DC-IN 1-CH DC-OUT 6-Pin SSO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P345-000E
Secondary Manufacturer Part#: ACPL-P345-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P345 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power and SiC(Silicon Carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion. The ACPL-W345 have the highest insulation voltage of VIORM= 891Vpeak and VIORM= 1140Vpeak respectively in the IEC/ EN/DIN EN 60747-5-5.

  • 1.0 A maximum peak output current
  • 0.8 A minimum peak output current
  • Rail-to-rail output voltage
  • 120 ns maximum propagation delay
  • 50 ns maximum propagation delay difference
  • LED current input with hysteresis
  • 50 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • ICC = 4.0 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC Range: 10 to 20 V
  • Industrial temperature range: -40°C to 105°C
  • Safety Approval
    • UL Recognized 3750/5000 VRMS for 1min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 891/1140 Vpeak

Technical Attributes

Find Similar Parts

Description Value
1.95 V
120 ns
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
1.8 V
-40 to 105 °C
6SO
6
6.81 x 4.58 x 3.18
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2200  Mult:100  
USD $:
2200+
$1.90733
4400+
$1.8977
8800+
$1.88807
17600+
$1.87844
35200+
$1.8688