PDP SEO Portlet

ACPL-P343-560E

Optocoupler DC-IN 1-CH DC-OUT 6-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P343-560E
Secondary Manufacturer Part#: ACPL-P343-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P343/ACPL-W343 gate drive optocopler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This gate drive optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with gate drives rated up to 1200V/200A. For IGBTs with higher ratings, the ACPL-P343/ACPL-W343 gate drive optocoupler can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-P343 and ACPL-W343 have the highest insulation voltage of VIORM = 891Vpeak and 1140Vpeak respectively in the IEC/ EN/DIN EN 60747-5-2.

  • 4.0 A maximum peak output current
  • 3.0 A minimum peak output current
  • Rail-to-rail output voltage
  • 200 ns maximum propagation delay
  • 100 ns maximum propagation delay difference
  • LED current input with hysteresis
  • ICC = 3.0 mA maximum supply current to allow bootstrap power supply
  • Under Voltage Lock-Out (UVLO) protection with hysteresis
  • 35 kV/µs Minimum Common Mode Rejection (CMR) at
  • VCM = 1500 V
  • Wide operating VCC range: 15 to 30 V
  • Industrial temperature range: -40°C to 105°C
  • Safety Approval:
  • UL Recognized 3750/5000 VRMS for 1min.
  • CSA
  • IEC/EN/DIN EN 60747-5-2 VIORM = 891/1140 Vpeak
  • Options available are:
  • 060E = IEC/EN/DIN EN 60747-5-2
  • 500E = Tape and Reel Packaging Option
  • XXXE = Lead Free Option

Technical Attributes

Find Similar Parts

Description Value
1.55 V
16 mA
DC
260 °C
40 ns
-3 A
3 A
745 mW
200 ns
43 ns
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
1.6, 3.6 V
-40 to 105 °C
IGBT|MOSFET
DC
6SSO
1.95 V
4 A
6
4.58 x 6.81 x 3.18 mm
5 V
Extended Industrial
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.5048
5000+
$1.4972
8000+
$1.4896
15000+
$1.482
30000+
$1.4744