ACPL-P343-060E
GATE DRIVE OPTOCOUPLER, VDE+LF
- RoHS 10 Compliant
- Tariff Charges
The ACPL-P343/ACPL-W343 gate drive optocopler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This gate drive optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with gate drives rated up to 1200V/200A. For IGBTs with higher ratings, the ACPL-P343/ACPL-W343 gate drive optocoupler can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-P343 and ACPL-W343 have the highest insulation voltage of VIORM = 891Vpeak and 1140Vpeak respectively in the IEC/ EN/DIN EN 60747-5-2.
- 4.0 A maximum peak output current
- 3.0 A minimum peak output current
- Rail-to-rail output voltage
- 200 ns maximum propagation delay
- 100 ns maximum propagation delay difference
- LED current input with hysteresis
- ICC = 3.0 mA maximum supply current to allow bootstrap power supply
- Under Voltage Lock-Out (UVLO) protection with hysteresis
- 35 kV/µs Minimum Common Mode Rejection (CMR) at
- VCM = 1500 V
- Wide operating VCC range: 15 to 30 V
- Industrial temperature range: -40°C to 105°C
- Safety Approval:
- UL Recognized 3750/5000 VRMS for 1min.
- CSA
- IEC/EN/DIN EN 60747-5-2 VIORM = 891/1140 Vpeak
- Options available are:
- 060E = IEC/EN/DIN EN 60747-5-2
- 500E = Tape and Reel Packaging Option
- XXXE = Lead Free Option
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |