PDP SEO Portlet

ACPL-P341-560E

GATE DRIVE OPTOCOUPLER, T/R+VDE+LF

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P341-560E
Secondary Manufacturer Part#: ACPL-P341-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P341/ACPL-W341 gate drive optocouplercontains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Thisgate driveoptocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications.

3.0 A maximum peak output current2.5 A minimum peak output currentRail-to-rail output voltage200 ns maximum propagation delay100 ns maximum propagation delay differenceLED current input with hysteresisICC = 3.0 mA maximum supply current to allow bootstrap power supplyUnder Voltage Lock-Out (UVLO) protection with hysteresis35 kV/µs Minimum Common Mode Rejection (CMR) atVCM = 1500 VWide operating VCCrange: 15 to 30 VIndustrial temperature range: -40°C to 105°CSafety Approval:    UL Recognized 3750/5000 VRMS for 1min.    CSA    IEC/EN/DIN EN 60747-5-2 VIORM = 891/1140 VpeakOptions available are:060E = IEC/EN/DIN EN 60747-5-2500E = Tape and Reel Packaging OptionXXXE = Lead Free Option

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.46614
6000+
$1.45874
12000+
$1.45133
24000+
$1.44393
48000+
$1.43652