PDP SEO Portlet

ACPL-P341-500E

Optocoupler DC-IN 1-CH DC-OUT 6-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P341-500E
Secondary Manufacturer Part#: ACPL-P341-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P341/ACPL-W341 gate drive optocouplercontains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Thisgate driveoptocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications.

3.0 A maximum peak output current2.5 A minimum peak output currentRail-to-rail output voltage200 ns maximum propagation delay100 ns maximum propagation delay differenceLED current input with hysteresisICC = 3.0 mA maximum supply current to allow bootstrap power supplyUnder Voltage Lock-Out (UVLO) protection with hysteresis35 kV/µs Minimum Common Mode Rejection (CMR) atVCM = 1500 VWide operating VCCrange: 15 to 30 VIndustrial temperature range: -40°C to 105°CSafety Approval:    UL Recognized 3750/5000 VRMS for 1min.    CSA    IEC/EN/DIN EN 60747-5-2 VIORM = 891/1140 VpeakOptions available are:060E = IEC/EN/DIN EN 60747-5-2500E = Tape and Reel Packaging OptionXXXE = Lead Free Option

Technical Attributes

Find Similar Parts

Description Value
16 mA
DC
260 °C
40 ns
-1 A
3 A
745 mW
200 ns
43 ns
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 105 °C
IGBT|MOSFET
Rail to Rail
6SOIC
1.95 V
3 A
6
6.81 x 4.58 x 3.18 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.3464
2000+
$1.29035
4000+
$1.2838
8000+
$1.27725
16000+
$1.2707