PDP SEO Portlet

ACPL-P341-000E

Optocoupler, Gate Drive Output, 1 Channel, SOIC, 6 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P341-000E
Secondary Manufacturer Part#: ACPL-P341-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P341-000E is a 1-channel 6-pin IGBT Gate Drive Optocoupler with rail-to-rail output voltage. It contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/100A. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage which drives the IGBT gate.

  • LED current input with hysteresis
  • Under voltage lock-out protection (UVLO) with hysteresis
  • 3A Maximum peak output current
  • 2.5A Minimum peak output current
  • 200ns Maximum propagation delay
  • 100ns Maximum propagation delay difference
  • 35kV/μs Minimum common mode rejection (CMR) at VCM=1500V
  • 3mA Maximum supply current
  • 891V Maximum working insulation voltage

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3100  Mult:100  
USD $:
3100+
$1.2969
6200+
$1.29035
12400+
$1.2838
24800+
$1.27725
49600+
$1.2707