ACPL-P340-000E
Optocoupler DC-IN Single Rail to Rail-OUT 6-Pin SOIC Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: ACPL-P340-000E
Secondary Manufacturer Part#: ACPL-P340-000E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 mA | ||
| DC | ||
| 260 °C | ||
| 40 ns | ||
| -0.8 A | ||
| 0.8 A | ||
| 745 mW | ||
| 200 ns | ||
| 43 ns | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 105 °C | ||
| IGBT|MOSFET | ||
| Rail to Rail | ||
| 6SOIC | ||
| 1.95 V | ||
| 1 A | ||
| 6 | ||
| 6.81 x 4.58 x 3.18 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |