PDP SEO Portlet

ACPL-P314-000E

Optocoupler, Gate Drive Output, 1 Channel, SOIC, 6 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P314-000E
Secondary Manufacturer Part#: ACPL-P314-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P314-000E is a 1-channel 6-pin surface-mount IGBT Gate Driver Optocoupler consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.

  • High speed response
  • Ultra high CMR
  • Bootstrappable supply current
  • 0.6A Maximum peak output current
  • 0.4A Minimum peak output current
  • 0.7μs Maximum propagation delay over temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
250 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
6SO Stretched
6
4.58 x 6.81 x 3.18 mm
SSO
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3100  Mult:100  
USD $:
3100+
$1.3464
6200+
$1.3396
12400+
$1.3328
24800+
$1.326
49600+
$1.3192