ACPL-P302-560E
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SO Stretched T/R
- RoHS 10 Compliant
- Tariff Charges
The ACPL-P302/W302 consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
- High speed response.
- Ultra high CMR.
- Bootstrappable supply current.
- Available in Stretched SO-6 package
- Package Clearance/Creepage at 8mm (ACPL-W302)
- Safety Approval:
- UL1577 recognized with 3750 Vrms for 1 minute for ACPL-P302
- CSA Approved
- IEC/EN/DIN EN 60747-5-2 Approved
- VIORM = 891 Vpeak for ACPL-P302
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 25 mA | ||
| 250 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 6SO Stretched | ||
| 6 | ||
| 4.58 x 6.81 x 3.18 mm | ||
| SSO | ||
| 0.05 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |