PDP SEO Portlet

ACPL-P302-500E

Optocoupler DC-IN 1-CH DC-OUT 6-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-P302-500E
Secondary Manufacturer Part#: ACPL-P302-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-P302/W302 consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.

  • High speed response.
  • Ultra high CMR.
  • Bootstrappable supply current.
  • Available in Stretched SO-6 package
  • Package Clearance/Creepage at 8mm (ACPL-W302)
  • Safety Approval:
    • UL1577 recognized with 3750 Vrms for 1 minute for ACPL-P302
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 891 Vpeak for ACPL-P302

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
250 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
6SO Stretched
6
4.58 x 6.81 x 3.18 mm
SSO
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$1.2573
8000+
$1.25095
16000+
$1.2446
32000+
$1.23825
64000+
$1.2319