PDP SEO Portlet

ACPL-M75L-560E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M75L-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • +3.3V and +5 V CMOS compatibility
  • 25ns max. pulse width distortion
  • 55ns max. propagation delay
  • 40ns max. propagation delay skew
  • High speed: 15 MBd min
  • 10 kV/µs minimum common mode rejection
  • –40 to 105°C temperature range
  • Glitch-Free Power-UP Feature
  • Safety and regulatory approvals:
    • UL recognized: 3750 V rms for 1 min. per UL 1577
    • CSA component acceptance
    • IEC/EN/DIN EN 60747-5-5 approved Option 060

Technical Attributes

Find Similar Parts

Description Value
5 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 1.82647
3000+
$1.82647
6000+
$1.81725
12000+
$1.80802
24000+
$1.7988
48000+
$1.78957
SubTotal:
$5,479.41