PDP SEO Portlet

ACPL-M75L-500E

Optocoupler, 1 Channel, 3.75 kVrms, 15 Mbps, SOP, 5 Pins, ACPL-M75L Series

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M75L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • +3.3V and +5 V CMOS compatibility
  • 25ns max. pulse width distortion
  • 55ns max. propagation delay
  • 40ns max. propagation delay skew
  • High speed: 15 MBd min
  • 10 kV/µs minimum common mode rejection
  • –40 to 105°C temperature range
  • Glitch-Free Power-UP Feature
  • Safety and regulatory approvals:
    • UL recognized: 3750 V rms for 1 min. per UL 1577
    • CSA component acceptance
    • IEC/EN/DIN EN 60747-5-5 approved Option 060

Technical Attributes

Find Similar Parts

Description Value
5 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 1.43
3000+
$1.43
6000+
$1.3527
12000+
$1.3171
24000+
$1.28333
48000+
$1.25125
SubTotal:
$4,290.00