PDP SEO Portlet

ACPL-M75L-060E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M75L-060E
Secondary Manufacturer Part#: ACPL-M75L-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M75L (single-channel) is 15 MBd CMOS optocouplersin SOIC-5 package. The optocouplers utilize thelatest CMOS IC technology to achieve outstanding performancewith very low power consumption. Basic buildingblocks of ACPL-M75L are high speed LEDs and CMOSdetector ICs. Each detector incorporates an integratedphotodiode, a high speed transimpedance amplifier, anda voltage comparator with an output driver.

  • +3.3V and +5 V CMOS compatibility
  • 25ns max. pulse width distortion
  • 55ns max. propagation delay
  • 40ns max. propagation delay skew
  • High speed: 15 MBd min
  • 10 kV/µs minimum common mode rejection
  • –40 to 105°C temperature range
  • Glitch-Free Power-UP Feature
  • Safety and regulatory approvals:
    • UL recognized: 3750 V rms for 1 min. per UL 1577
    • CSA component acceptance
    • IEC/EN/DIN EN 60747-5-5 approved Option 060

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:100  
USD $:
2500+
$1.78531
5000+
$1.77629
10000+
$1.76727
20000+
$1.75826
40000+
$1.74924