PDP SEO Portlet

ACPL-M75L-000E

Optocoupler CMOS-OUT DC-IN 1-CH 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M75L-000E
Secondary Manufacturer Part#: ACPL-M75L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M75L-000E is a 1-channel 5-pin High Speed Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-M75L are high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for multiplexed data transmission and microprocessor system interface.

  • Glitch-free power-up feature
  • +3.3 and +5V CMOS compatibility
  • 25ns Maximum pulse width distortion
  • 55ns Maximum propagation delay
  • 40ns Maximum propagation delay skew

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2600  Mult:100  
USD $:
2600+
$1.5741
5200+
$1.56615
10400+
$1.5582
20800+
$1.55025
41600+
$1.5423