PDP SEO Portlet

ACPL-M72T-500E

Optocoupler Open Drain-OUT DC-IN 1-CH 5-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M72T-500E
Secondary Manufacturer Part#: ACPL-M72T-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M72T is a high temperature, digital CMOS optocoupler in SOIC-5 package. Suitable for hybrid and electric vehicle applications, the optocouplers use the latest CMOS IC technology to achieve outstanding performance and very low power consumption. All devices are AEC-Q100 compliant and operate over the –40°C to 125°C temperature range. the ACPL-M72T uses a low current LED for lower power dissipation.The ACPL-M72T optocoupler features very low power. With a low 4 mA LED drive current, ACPL-M72T typical propagation delay is 60 ns.Digital optocoupler has a CMOS detector IC, an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.The R²Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.

  • 5 V CMOS compatible
  • Common-Mode Rejection 40kV/µs @ VCM=1000V:
  • Wide automotive temperature range: –40°C to 125°C
  • Low propagation delay :
    • Low Power ACPL-M72T: 60ns @ IF = 4 mA (Typical)
  • Worldwide safety approval:
    • UL 1577 recognized, 4000 Vrms / 1 min
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5
  • Qualified to AEC-Q100 Grade 1 test guidelines

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Buffer
260 °C
10 MBd
15 mA
30 mW
10 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 to 125 °C
Open Drain
5SOIC
1.75 V
5
3.6 x 4.4 x 2.5 mm
5 V
Automotive
SOIC
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.2473
6000+
$2.23595
12000+
$2.2246
24000+
$2.21325
48000+
$2.2019