PDP SEO Portlet

ACPL-M71T-560E

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M71T-560E
Secondary Manufacturer Part#: ACPL-M71T-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
20 mA
40 mW
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
Push-Pull
5SOIC
5
3.6 x 4.4 x 2.5 mm
SOIC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.08978
6000+
$2.00836
12000+
$1.92694
24000+
$1.84552
48000+
$1.8116