ACPL-M62L-060E
Optocoupler 1-CH 5-Pin SO Tube
- RoHS 10 Compliant
- Tariff Charges
The ACPL-M62L is an optically-coupled optocoupler that combines an AlGaAs light-emitting diode and an integrated high-gain photo detector addresses the low power need. The optocoupler consumes low power at maximum 1.5 mA IDD across temperature. The forward current is as low as 2 mA, and so allows direct current drive by most microprocessors. ACPL-M62L support both 3.3 V and 5 V supply voltage with guaranteed AC and DC operational parameters from -40 °C to +105 °C. The output of the detector IC is an open-drain type. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs.
- Ultra-low current IDD consumption: 1.5 mA max.
- Low input current capability: 2 mA
- Open-drain output
- SO-5 package
- 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
- High Speed: 10 MBd min.
- Guaranteed AC and DC performance over wide temperature: -40 °C to +105 °C
- Safety and regulatory approval (pending):
- UL 1577 recognized - 3750 Vrms for 1 minute
- CSA Approval
- IEC/EN/DIN EN 60747-5-5 for Reinforced Insulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.7 V | ||
| 260 | ||
| 80 ns | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2.7, 5.5 V | ||
| -40 to 105 °C | ||
| 5SO | ||
| 5 | ||
| 3.6 x 4.4 x 2.5 | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |