PDP SEO Portlet

ACPL-M62L-000E

Optocoupler 1-CH 5-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M62L-000E
Secondary Manufacturer Part#: ACPL-M62L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M62L is an optically-coupled optocoupler that combines an AlGaAs light-emitting diode and an integrated high-gain photo detector addresses the low power need. The optocoupler consumes low power at maximum 1.5 mA IDD across temperature. The forward current is as low as 2 mA, and so allows direct current drive by most microprocessors. ACPL-M62L support both 3.3 V and 5 V supply voltage with guaranteed AC and DC operational parameters from -40 °C to +105 °C. The output of the detector IC is an open-drain type. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs.

  • Ultra-low current IDD consumption: 1.5 mA max.
  • Low input current capability: 2 mA
  • Open-drain output
  • SO-5 package
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High Speed: 10 MBd min.
  • Guaranteed AC and DC performance over wide temperature: -40 °C to +105 °C
  • Safety and regulatory approval (pending):
    • UL 1577 recognized - 3750 Vrms for 1 minute
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
1.7 V
260
80 ns
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
4.6 V
-40 to 105 °C
5SO
5
3.6 x 4.4 x 2.5
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3100  Mult:100  
USD $:
3100+
$1.1781
3300+
$1.17215
6400+
$1.1662
15500+
$1.16025
31000+
$1.1543