PDP SEO Portlet

ACPL-M61U-500E

Optocoupler, 1 Channel, 3.75 kVrms, 10 Mbps, SOP, 5 Pins, R²Coupler Series

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M61U-500E
Secondary Manufacturer Part#: ACPL-M61U-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This small outline wide operating temperature, high CMR, high speed, logic gate optocoupler is a single channel device in a five lead miniature footprint. The ACPL-M61U optically coupled gates combine a AlGaAs light emitting diode and an integrated high gain photo detector. The output of the detector IC is an Open-collector Schottky-clamped transistor. The internal shield provides a guaranteed minimum common mode transient immunity specification of 10,000 V/µs at VCM=1000V. This optocoupler is suitable for use in industrial high speed communications logic interfacing with low propagation delays, input/output buffering and is recommended for use in high operating temperature environment. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40°C to 125°C. The R2Coupler isolation products provide the reinforced insulation and reliability needed for critical in automotive and high temperature industrial applications.

  • High Temperature and Reliability CANBus communication interface for Industrial Application.
  • Min 10 kV/µs High Common-Mode Rejection at VCM = 1000 V
  • Compact, Auto-Insertable SO5 Packages
  • Wide Temperature Range: -40°C ~ 125°C
  • High Speed: 10MBd (Typical)
  • Low LED Drive Current: 6.5mA (typ)
  • Low Propagation Delay: 100ns (max)
  • Worldwide Safety Approval:
    • UL 1577, 3750 VRMS/1 min.
    • CSA File CA88324

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260
20 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
Open Collector
5SOIC
5
3.6 x 4.4 x 2.5 mm
SOIC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.97
3000+
$2.955
6000+
$2.94
12000+
$2.925
24000+
$2.91