PDP SEO Portlet

ACPL-M61U-000E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-M61U-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Temperature and Reliability CANBus communication interface for Industrial Application.
  • Min 10 kV/µs High Common-Mode Rejection at VCM = 1000 V
  • Compact, Auto-Insertable SO5 Packages
  • Wide Temperature Range: -40°C ~ 125°C
  • High Speed: 10MBd (Typical)
  • Low LED Drive Current: 6.5mA (typ)
  • Low Propagation Delay: 100ns (max)
  • Worldwide Safety Approval:
    • UL 1577, 3750 VRMS/1 min.
    • CSA File CA88324

Technical Attributes

Find Similar Parts

Description Value
5 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1400  Mult:100  
Need More?
USD $:
$ 3.41569
1400+
$3.41569
2800+
$3.39844
5600+
$3.38119
11200+
$3.36394
22400+
$3.34668
SubTotal:
$4,781.97